Direct

GRM1557U1A162JA01D | |
|---|---|
DigiKey Part Number | 490-8239-2-ND - Tape & Reel (TR) 490-8239-1-ND - Cut Tape (CT) 490-8239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A162JA01D |
Description | CAP CER 1600PF 10V U2J 0402 |
Customer Reference | |
Detailed Description | 1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A162JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C162J8JACTU | KEMET | 36.184 | 399-15303-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03699 € | 369,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |


