Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1555C2A181JE01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A181JE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A181JE01J |
Description | CAP CER 180PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A181JE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C2A181JE02D | Murata Electronics | 0 | 490-GCM1555C2A181JE02DTR-ND | 0,00811 € | Parametric Equivalent |
| GRM1555C2A181JE01D | Murata Electronics | 39.770 | 490-GRM1555C2A181JE01DCT-ND | 0,08000 € | Parametric Equivalent |
| C0402C181J1GACAUTO | KEMET | 333 | 399-15792-1-ND | 0,35000 € | Parametric Equivalent |
| C0402C181J1GACTU | KEMET | 15.189 | 399-14890-1-ND | 0,33000 € | Parametric Equivalent |
| CGA2B2C0G2A181J050BA | TDK | 5.000 | 445-15513-1-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00281 € | 140,50 € |
| Unit Price without VAT: | 0,00281 € |
|---|---|
| Unit Price with VAT: | 0,00340 € |






