


GRM1555C1H180JA01D | |
|---|---|
DigiKey Part Number | 490-5858-2-ND - Tape & Reel (TR) 490-5858-1-ND - Cut Tape (CT) 490-5858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H180JA01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H180JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01180 € | 1,18 € |
| 500 | 0,00830 € | 4,15 € |
| 1.000 | 0,00722 € | 7,22 € |
| 2.500 | 0,00610 € | 15,25 € |
| 5.000 | 0,00542 € | 27,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00472 € | 47,20 € |
| 20.000 | 0,00428 € | 85,60 € |
| 30.000 | 0,00406 € | 121,80 € |
| 50.000 | 0,00381 € | 190,50 € |
| 70.000 | 0,00367 € | 256,90 € |
| 100.000 | 0,00353 € | 353,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

