GRM0115C1E101JE01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM035R61A225ME01D

DigiKey Part Number
490-GRM035R61A225ME01DTR-ND - Tape & Reel (TR)
490-GRM035R61A225ME01DCT-ND - Cut Tape (CT)
490-GRM035R61A225ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM035R61A225ME01D
Description
CAP CER 2.2UF 10V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10100 €1,01 €
500,07240 €3,62 €
1000,06340 €6,34 €
5000,04852 €24,26 €
1.0000,04394 €43,94 €
2.5000,03910 €97,75 €
5.0000,03618 €180,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03446 €344,60 €
20.0000,03245 €649,00 €
30.0000,03144 €943,20 €
50.0000,03065 €1.532,50 €
70.0000,02775 €1.942,50 €
100.0000,02770 €2.770,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €