
GRM033R71H471MA12D | |
|---|---|
DigiKey Part Number | GRM033R71H471MA12D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71H471MA12D |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H471MA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,00158 € | 118,50 € |
| Unit Price without VAT: | 0,00158 € |
|---|---|
| Unit Price with VAT: | 0,00191 € |

