GRM033R71E681KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 61.854
Unit Price: 0,09000 €
Datasheet
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E681KA01J

DigiKey Part Number
GRM033R71E681KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71E681KA01J
Description
CAP CER 680PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E681KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,00161 €161,00 €
Unit Price without VAT:0,00161 €
Unit Price with VAT:0,00195 €