GRT033R6YA104KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00659 €
Datasheet
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R6YA104KE01D

DigiKey Part Number
490-GRT033R6YA104KE01DTR-ND - Tape & Reel (TR)
490-GRT033R6YA104KE01DCT-ND - Cut Tape (CT)
490-GRT033R6YA104KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R6YA104KE01D
Description
CAP CER 0.1UF 35V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R6YA104KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02080 €1,04 €
1000,01770 €1,77 €
5000,01274 €6,37 €
1.0000,01119 €11,19 €
2.5000,00957 €23,93 €
5.0000,00860 €43,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00755 €113,25 €
30.0000,00696 €208,80 €
45.0000,00666 €299,70 €
75.0000,00633 €474,75 €
105.0000,00613 €643,65 €
150.0000,00595 €892,50 €
180.0000,00586 €1.054,80 €
360.0000,00556 €2.001,60 €
375.0000,00555 €2.081,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €