
GRM033R61C683KE84D | |
|---|---|
DigiKey Part Number | 490-7228-2-ND - Tape & Reel (TR) 490-7228-1-ND - Cut Tape (CT) 490-7228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C683KE84D |
Description | CAP CER 0.068UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C683KE84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01490 € | 1,49 € |
| 500 | 0,01056 € | 5,28 € |
| 1.000 | 0,00923 € | 9,23 € |
| 2.500 | 0,00784 € | 19,60 € |
| 5.000 | 0,00700 € | 35,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00580 € | 87,00 € |
| 30.000 | 0,00532 € | 159,60 € |
| 45.000 | 0,00507 € | 228,15 € |
| 75.000 | 0,00480 € | 360,00 € |
| 105.000 | 0,00465 € | 488,25 € |
| 150.000 | 0,00449 € | 673,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

