
GRM033R61A222KA01D | |
|---|---|
DigiKey Part Number | 490-3162-2-ND - Tape & Reel (TR) 490-3162-1-ND - Cut Tape (CT) 490-3162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A222KA01D |
Description | CAP CER 2200PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00610 € | 0,61 € |
| 500 | 0,00414 € | 2,07 € |
| 1.000 | 0,00355 € | 3,55 € |
| 2.500 | 0,00293 € | 7,32 € |
| 5.000 | 0,00257 € | 12,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00205 € | 30,75 € |
| 30.000 | 0,00184 € | 55,20 € |
| 45.000 | 0,00173 € | 77,85 € |
| 75.000 | 0,00161 € | 120,75 € |
| 105.000 | 0,00154 € | 161,70 € |
| 150.000 | 0,00148 € | 222,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

