
GRM033C80G104KE19D | |
|---|---|
DigiKey Part Number | 490-4514-2-ND - Tape & Reel (TR) 490-4514-1-ND - Cut Tape (CT) 490-4514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G104KE19D |
Description | CAP CER 0.1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G104KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01500 € | 1,50 € |
| 500 | 0,01064 € | 5,32 € |
| 1.000 | 0,00931 € | 9,31 € |
| 2.500 | 0,00791 € | 19,78 € |
| 5.000 | 0,00707 € | 35,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00586 € | 87,90 € |
| 30.000 | 0,00537 € | 161,10 € |
| 45.000 | 0,00513 € | 230,85 € |
| 75.000 | 0,00486 € | 364,50 € |
| 105.000 | 0,00470 € | 493,50 € |
| 150.000 | 0,00455 € | 682,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

