Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033C70J104KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033C70J104KE14JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033C70J104KE14J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C70J104KE14J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033C70J104KE02D | Murata Electronics | 413.263 | 490-GCM033C70J104KE02DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM033C70J104KE02J | Murata Electronics | 914.999 | 490-GCM033C70J104KE02JCT-ND | 0,08000 € | Parametric Equivalent |
| GCM033C70J104KE02W | Murata Electronics | 112.400 | 490-GCM033C70J104KE02WCT-ND | 0,08000 € | Parametric Equivalent |
| GRM033C70J104KE14D | Murata Electronics | 739 | 490-17675-1-ND | 0,08000 € | Parametric Equivalent |
| GRT033C70J104KE01D | Murata Electronics | 0 | 490-GRT033C70J104KE01DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00358 € | 179,00 € |
| Unit Price without VAT: | 0,00358 € |
|---|---|
| Unit Price with VAT: | 0,00433 € |



