75 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E750JA01D

DigiKey Part Number
490-GRM0335C1E750JA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E750JA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E750JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E750JA01D
Description
CAP CER 75PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E750JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E750GA01DMurata Electronics27.490490-GRM0335C1E750GA01DCT-ND0,08000 €Direct
GRM0335C1H750GA01DMurata Electronics82.659490-14566-1-ND0,08000 €Upgrade
GRM0335C1H750JA01DMurata Electronics50.171490-14567-1-ND0,08000 €Upgrade
In-Stock: 13.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01300 €0,13 €
500,00840 €0,42 €
1000,00700 €0,70 €
5000,00476 €2,38 €
1.0000,00409 €4,09 €
2.5000,00339 €8,47 €
5.0000,00298 €14,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00220 €33,00 €
30.0000,00198 €59,40 €
45.0000,00186 €83,70 €
75.0000,00174 €130,50 €
105.0000,00167 €175,35 €
150.0000,00160 €240,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €