470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E471JA01J

DigiKey Part Number
490-GRM0335C1E471JA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E471JA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E471JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E471JA01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E471JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E471JA01DMurata Electronics349.053490-16370-1-ND0,08000 €Parametric Equivalent
GMC02CG471J25NTCal-Chip Electronics, Inc.14.0004713-GMC02CG471J25NTCT-ND0,08000 €Parametric Equivalent
MLAST063SCG471JFNA01Taiyo Yuden15.000587-MLAST063SCG471JFNA01TR-ND0,00808 €Parametric Equivalent
MSAST063SCG471JFNA01Taiyo Yuden18.700587-MSAST063SCG471JFNA01CT-ND0,08000 €Parametric Equivalent
TMK063CG471JT-FTaiyo Yuden63.794587-5289-1-ND0,08000 €Parametric Equivalent
In-Stock: 46.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
500,00880 €0,44 €
1000,00740 €0,74 €
5000,00510 €2,55 €
1.0000,00439 €4,39 €
2.5000,00365 €9,12 €
5.0000,00321 €16,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00217 €108,50 €
100.0000,00199 €199,00 €
150.0000,00189 €283,50 €
250.0000,00179 €447,50 €
350.0000,00173 €605,50 €
500.0000,00168 €840,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €