22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E220GA01D

DigiKey Part Number
490-11969-2-ND - Tape & Reel (TR)
490-11969-1-ND - Cut Tape (CT)
490-11969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E220GA01D
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E220GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E220FA01DMurata Electronics81.307490-14545-1-ND0,08000 €Direct
GRM0335C1H220GA01DMurata Electronics242.911490-9662-1-ND0,08000 €Upgrade
KGM03ACG1E220GHKYOCERA AVX28.047478-KGM03ACG1E220GHCT-ND0,08000 €Direct
In-Stock: 7.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
500,00860 €0,43 €
1000,00720 €0,72 €
5000,00496 €2,48 €
1.0000,00427 €4,27 €
2.5000,00354 €8,85 €
5.0000,00311 €15,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00240 €36,00 €
30.0000,00215 €64,50 €
45.0000,00203 €91,35 €
75.0000,00190 €142,50 €
105.0000,00182 €191,10 €
150.0000,00175 €262,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €