1000 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R61A102ME19L

DigiKey Part Number
490-GRM022R61A102ME19LTR-ND - Tape & Reel (TR)
490-GRM022R61A102ME19LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R61A102ME19L
Description
CAP CER 1000PF 10V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R61A102ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
500,01260 €0,63 €
1000,01060 €1,06 €
5000,00738 €3,69 €
1.0000,00640 €6,40 €
2.5000,00538 €13,45 €
5.0000,00477 €23,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00341 €136,40 €
80.0000,00314 €251,20 €
120.0000,00300 €360,00 €
200.0000,00285 €570,00 €
280.0000,00277 €775,60 €
400.0000,00268 €1.072,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €