
GRJ31CC72A475KE01K | |
|---|---|
DigiKey Part Number | 490-GRJ31CC72A475KE01KTR-ND - Tape & Reel (TR) 490-GRJ31CC72A475KE01KCT-ND - Cut Tape (CT) 490-GRJ31CC72A475KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CC72A475KE01K |
Description | CAP CER 4.7UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CC72A475KE01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,30060 € | 30,06 € |
| 500 | 0,24838 € | 124,19 € |
| 1.000 | 0,23224 € | 232,24 € |
| 2.500 | 0,21520 € | 538,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19676 € | 1.180,56 € |
| 12.000 | 0,18896 € | 2.267,52 € |
| 18.000 | 0,18505 € | 3.330,90 € |
| 30.000 | 0,18071 € | 5.421,30 € |
| 42.000 | 0,17818 € | 7.483,56 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

