1800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR443QR73D182KW01K

DigiKey Part Number
490-GR443QR73D182KW01KCT-ND - Cut Tape (CT)
490-GR443QR73D182KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR443QR73D182KW01K
Description
CAP CER 1800PF 2KV X7R 1812
Customer Reference
Detailed Description
1800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR443QR73D182KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39900 €3,99 €
1000,27680 €27,68 €
1.0000,21313 €213,13 €
Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,42700 €4,27 €
500,31720 €15,86 €
1000,28330 €28,33 €
5000,22542 €112,71 €
1.0000,20735 €207,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €