
GR443QR73D102KW01L | |
|---|---|
DigiKey Part Number | 490-12531-2-ND - Tape & Reel (TR) 490-12531-1-ND - Cut Tape (CT) 490-12531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR443QR73D102KW01L |
Description | CAP CER 1000PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR443QR73D102KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102KGRACTU | KEMET | 44.316 | 399-C1812C102KGRACTUCT-ND | 0,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,71690 € | 71,69 € |
| 500 | 0,61580 € | 307,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56782 € | 567,82 € |
| 2.000 | 0,54280 € | 1.085,60 € |
| 3.000 | 0,53026 € | 1.590,78 € |
| 5.000 | 0,51637 € | 2.581,85 € |
| 7.000 | 0,50824 € | 3.557,68 € |
| 10.000 | 0,50043 € | 5.004,30 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

