1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR442QR73D102KW01K

DigiKey Part Number
490-GR442QR73D102KW01KTR-ND - Tape & Reel (TR)
490-GR442QR73D102KW01KCT-ND - Cut Tape (CT)
490-GR442QR73D102KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR442QR73D102KW01K
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR442QR73D102KW01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38600 €3,86 €
500,29480 €14,74 €
1000,26650 €26,65 €
5000,21896 €109,48 €
1.0000,20425 €204,25 €
2.5000,18874 €471,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,16904 €1.352,32 €
16.0000,16249 €2.599,84 €
24.0000,15920 €3.820,80 €
40.0000,15556 €6.222,40 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €