
GR355DD72J104KW01L | |
|---|---|
DigiKey Part Number | 490-5743-2-ND - Tape & Reel (TR) 490-5743-1-ND - Cut Tape (CT) 490-5743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD72J104KW01L |
Description | CAP CER 0.1UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355DD72J104KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12300 € | 11,23 € |
| 50 | 0,90500 € | 45,25 € |
| 100 | 0,83780 € | 83,78 € |
| 500 | 0,72426 € | 362,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66943 € | 669,43 € |
| 2.000 | 0,64133 € | 1.282,66 € |
| 3.000 | 0,62725 € | 1.881,75 € |
| 5.000 | 0,61164 € | 3.058,20 € |
| 7.000 | 0,60251 € | 4.217,57 € |
| 10.000 | 0,59373 € | 5.937,30 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

