
GR331AD72W103KW01J | |
|---|---|
DigiKey Part Number | 490-GR331AD72W103KW01JTR-ND - Tape & Reel (TR) 490-GR331AD72W103KW01JCT-ND - Cut Tape (CT) 490-GR331AD72W103KW01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331AD72W103KW01J |
Description | CAP CER 10000PF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331AD72W103KW01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC331AD72W103KX01D | Murata Electronics | 1.375 | 490-13990-1-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16420 € | 16,42 € |
| 500 | 0,13174 € | 65,87 € |
| 1.000 | 0,12170 € | 121,70 € |
| 2.500 | 0,11112 € | 277,80 € |
| 5.000 | 0,10474 € | 523,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09665 € | 966,50 € |
| 20.000 | 0,09245 € | 1.849,00 € |
| 30.000 | 0,09035 € | 2.710,50 € |
| 50.000 | 0,08802 € | 4.401,00 € |
| 70.000 | 0,08665 € | 6.065,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

