
GQM2195C2E5R1BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E5R1BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E5R1BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E5R1BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E5R1BB12D |
Description | CAP CER 5.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E5R1BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,15588 € | 77,94 € |
| 1.000 | 0,14450 € | 144,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12377 € | 495,08 € |
| 8.000 | 0,11760 € | 940,80 € |
| 12.000 | 0,11451 € | 1.374,12 € |
| 20.000 | 0,11109 € | 2.221,80 € |
| 28.000 | 0,10909 € | 3.054,52 € |
| 40.000 | 0,10716 € | 4.286,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

