Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM2195C1H390GB01D | |
|---|---|
DigiKey Part Number | GQM2195C1H390GB01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C1H390GB01D |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C1H390GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E390GB12D | Murata Electronics | 3.707 | 490-GQM2195C2E390GB12DCT-ND | 0,71000 € | Direct |
| CBR08C390G5GAC | KEMET | 0 | CBR08C390G5GAC-ND | 0,18288 € | Direct |
| CBR08C390F1GAC | KEMET | 0 | CBR08C390F1GAC-ND | 0,42104 € | Upgrade |
| CBR08C390F5GAC | KEMET | 0 | CBR08C390F5GAC-ND | 0,29074 € | Upgrade |
| CBR08C390FAGAC | KEMET | 0 | 399-8766-1-ND | 3,20000 € | Upgrade |



