
GQM1875C2E6R8WB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E6R8WB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E6R8WB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E6R8WB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E6R8WB12D |
Description | CAP CER 6.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E6R8WB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,13536 € | 67,68 € |
| 1.000 | 0,12511 € | 125,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10663 € | 426,52 € |
| 8.000 | 0,10109 € | 808,72 € |
| 12.000 | 0,09831 € | 1.179,72 € |
| 20.000 | 0,09523 € | 1.904,60 € |
| 28.000 | 0,09344 € | 2.616,32 € |
| 40.000 | 0,09171 € | 3.668,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

