Parametric Equivalent

GMD155R61C104MA11J | |
|---|---|
DigiKey Part Number | 490-GMD155R61C104MA11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD155R61C104MA11J |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R61C104MA11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Bonding Mountable |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMD155R61C104MA11D | Murata Electronics | 0 | 490-GMD155R61C104MA11DTR-ND | 0,16401 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,15149 € | 7.574,50 € |
| Unit Price without VAT: | 0,15149 € |
|---|---|
| Unit Price with VAT: | 0,18330 € |


