GMD155R61C104KA11D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,15340 €
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMD155R61C104KA11D

DigiKey Part Number
490-GMD155R61C104KA11DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMD155R61C104KA11D
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMD155R61C104KA11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16607 €1.660,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16607 €
Unit Price with VAT:0,20094 €