
GJM1555C1H470JB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H470JB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H470JB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H470JB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H470JB01J |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H470JB01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1H470JB01D | Murata Electronics | 190.897 | 490-14446-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,02904 € | 14,52 € |
| 1.000 | 0,02596 € | 25,96 € |
| 2.500 | 0,02274 € | 56,85 € |
| 5.000 | 0,02081 € | 104,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01290 € | 645,00 € |
| 100.000 | 0,01221 € | 1.221,00 € |
| 150.000 | 0,01186 € | 1.779,00 € |
| 250.000 | 0,01148 € | 2.870,00 € |
| 350.000 | 0,01125 € | 3.937,50 € |
| 500.000 | 0,01104 € | 5.520,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

