3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2A3R0BB01D

DigiKey Part Number
490-GJM0335C2A3R0BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2A3R0BB01DCT-ND - Cut Tape (CT)
490-GJM0335C2A3R0BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2A3R0BB01D
Description
CAP CER 3PF 100V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C2A3R0BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08400 €0,84 €
500,05920 €2,96 €
1000,05160 €5,16 €
5000,03900 €19,50 €
1.0000,03511 €35,11 €
2.5000,03102 €77,55 €
5.0000,02856 €142,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02040 €306,00 €
30.0000,01915 €574,50 €
45.0000,01852 €833,40 €
75.0000,01783 €1.337,25 €
105.0000,01742 €1.829,10 €
150.0000,01703 €2.554,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €