
GJM0335C1E1R4WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E1R4WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E1R4WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E1R4WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R4WB01D |
Description | CAP CER 1.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R4WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02800 € | 2,80 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01818 € | 18,18 € |
| 2.500 | 0,01576 € | 39,40 € |
| 5.000 | 0,01430 € | 71,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01215 € | 182,25 € |
| 30.000 | 0,01130 € | 339,00 € |
| 45.000 | 0,01087 € | 489,15 € |
| 75.000 | 0,01040 € | 780,00 € |
| 105.000 | 0,01012 € | 1.062,60 € |
| 150.000 | 0,00986 € | 1.479,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

