GJM0335C0J240GB01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08486 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08486 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,15228 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,02983 €
Datasheet
24 pF ±2% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C0J240GB01D

DigiKey Part Number
GJM0335C0J240GB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0335C0J240GB01D
Description
CAP CER 24PF 6.3V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 pF ±2% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C0J240GB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01013 €151,95 €
Manufacturers Standard Package
Unit Price without VAT:0,01013 €
Unit Price with VAT:0,01226 €