
GJM0225C1ER70WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1ER70WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1ER70WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1ER70WB01L |
Description | CAP CER 0.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1ER70WB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05326 € | 26,63 € |
| 1.000 | 0,04828 € | 48,28 € |
| 2.500 | 0,04304 € | 107,60 € |
| 5.000 | 0,03988 € | 199,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03243 € | 1.297,20 € |
| 80.000 | 0,03102 € | 2.481,60 € |
| 120.000 | 0,03032 € | 3.638,40 € |
| 200.000 | 0,02954 € | 5.908,00 € |
| 280.000 | 0,02908 € | 8.142,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

