Parametric Equivalent

GGM21BC7YA475KE36L | |
|---|---|
DigiKey Part Number | 490-GGM21BC7YA475KE36LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GGM21BC7YA475KE36L |
Description | CAP CER |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GGM21BC7YA475KE36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |


