
GCQ1555C1H1R4BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R4BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R4BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R4BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R4BB01D |
Description | CAP CER 1.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R4BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H1R4BA16D | Murata Electronics | 12.086 | 490-GCM1555C1H1R4BA16DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04754 € | 23,77 € |
| 1.000 | 0,04299 € | 42,99 € |
| 2.500 | 0,03820 € | 95,50 € |
| 5.000 | 0,03531 € | 176,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03063 € | 306,30 € |
| 20.000 | 0,02879 € | 575,80 € |
| 30.000 | 0,02787 € | 836,10 € |
| 50.000 | 0,02685 € | 1.342,50 € |
| 70.000 | 0,02626 € | 1.838,20 € |
| 100.000 | 0,02568 € | 2.568,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

