
GCQ1555C1H160GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H160GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H160GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H160GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H160GB01D |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H160GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06648 € | 33,24 € |
| 1.000 | 0,06056 € | 60,56 € |
| 2.500 | 0,05432 € | 135,80 € |
| 5.000 | 0,05056 € | 252,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04412 € | 441,20 € |
| 20.000 | 0,04172 € | 834,40 € |
| 30.000 | 0,04052 € | 1.215,60 € |
| 50.000 | 0,03919 € | 1.959,50 € |
| 70.000 | 0,03842 € | 2.689,40 € |
| 100.000 | 0,03767 € | 3.767,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

