
GCM32QR72J682KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32QR72J682KWB1LTR-ND - Tape & Reel (TR) 490-GCM32QR72J682KWB1LCT-ND - Cut Tape (CT) 490-GCM32QR72J682KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32QR72J682KWB1L |
Description | CAP CER 6800PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,57040 € | 28,52 € |
| 100 | 0,52370 € | 52,37 € |
| 500 | 0,44484 € | 222,42 € |
| 1.000 | 0,42043 € | 420,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40835 € | 816,70 € |
| 4.000 | 0,39147 € | 1.565,88 € |
| 6.000 | 0,38301 € | 2.298,06 € |
| 10.000 | 0,37364 € | 3.736,40 € |
| 14.000 | 0,36816 € | 5.154,24 € |
| 20.000 | 0,36289 € | 7.257,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

