Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32ED70E107ME36L | |
|---|---|
DigiKey Part Number | 490-GCM32ED70E107ME36LTR-ND - Tape & Reel (TR) 490-GCM32ED70E107ME36LCT-ND - Cut Tape (CT) 490-GCM32ED70E107ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ED70E107ME36L |
Description | CAP CER 100UF 2.5V X7T 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ED70E107ME36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,52180 € | 52,18 € |
| 500 | 0,44188 € | 220,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40527 € | 405,27 € |
| 2.000 | 0,38552 € | 771,04 € |
| 3.000 | 0,37562 € | 1.126,86 € |
| 5.000 | 0,36465 € | 1.823,25 € |
| 7.000 | 0,35824 € | 2.507,68 € |
| 10.000 | 0,35207 € | 3.520,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |





