100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ED70E107ME36L

DigiKey Part Number
490-GCM32ED70E107ME36LTR-ND - Tape & Reel (TR)
490-GCM32ED70E107ME36LCT-ND - Cut Tape (CT)
490-GCM32ED70E107ME36LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ED70E107ME36L
Description
CAP CER 100UF 2.5V X7T 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ED70E107ME36L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,68000 €6,80 €
500,54200 €27,10 €
1000,49870 €49,87 €
5000,45244 €226,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44130 €441,30 €
2.0000,35693 €713,86 €
3.0000,35549 €1.066,47 €
5.0000,35384 €1.769,20 €
7.0000,35286 €2.470,02 €
10.0000,35189 €3.518,90 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €