
GCM32EC71H106MA03L | |
|---|---|
DigiKey Part Number | 490-GCM32EC71H106MA03LTR-ND - Tape & Reel (TR) 490-GCM32EC71H106MA03LCT-ND - Cut Tape (CT) 490-GCM32EC71H106MA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71H106MA03L |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71H106MA03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,37760 € | 18,88 € |
| 100 | 0,34340 € | 34,34 € |
| 500 | 0,28550 € | 142,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25997 € | 259,97 € |
| 2.000 | 0,24567 € | 491,34 € |
| 3.000 | 0,23850 € | 715,50 € |
| 5.000 | 0,23056 € | 1.152,80 € |
| 7.000 | 0,22593 € | 1.581,51 € |
| 10.000 | 0,22146 € | 2.214,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

