
KR355TD7LQ684MV01L | |
|---|---|
DigiKey Part Number | 490-KR355TD7LQ684MV01LTR-ND - Tape & Reel (TR) 490-KR355TD7LQ684MV01LCT-ND - Cut Tape (CT) 490-KR355TD7LQ684MV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355TD7LQ684MV01L |
Description | CAP CER 0.68UF 630V X7T 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,52800 € | 25,28 € |
| 50 | 2,11760 € | 105,88 € |
| 100 | 1,99070 € | 199,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,74905 € | 699,62 € |
| 800 | 1,68033 € | 1.344,26 € |
| 1.200 | 1,64590 € | 1.975,08 € |
| 2.000 | 1,60773 € | 3.215,46 € |
| 2.800 | 1,58541 € | 4.439,15 € |
| 4.000 | 1,56395 € | 6.255,80 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,29550 € |

