
GCM32DR72E333KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E333KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72E333KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72E333KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E333KWB1L |
Description | CAP CER 33000PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,66350 € | 66,35 € |
| 500 | 0,56810 € | 284,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52318 € | 523,18 € |
| 2.000 | 0,49957 € | 999,14 € |
| 3.000 | 0,48774 € | 1.463,22 € |
| 5.000 | 0,47463 € | 2.373,15 € |
| 7.000 | 0,46697 € | 3.268,79 € |
| 10.000 | 0,45959 € | 4.595,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

