
GCM32DR71E475JA55L | |
|---|---|
DigiKey Part Number | 490-GCM32DR71E475JA55LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32DR71E475JA55L |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DR71E475JA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.089" (2.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68488 € | 684,88 € |
| Unit Price without VAT: | 0,68488 € |
|---|---|
| Unit Price with VAT: | 0,82870 € |

