
GCM32DR71C106KA37L | |
|---|---|
DigiKey Part Number | 490-8062-2-ND - Tape & Reel (TR) 490-8062-1-ND - Cut Tape (CT) 490-8062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR71C106KA37L |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DR71C106KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R1C106K200AB | TDK | 16.729 | 445-7001-1-ND | 0,66000 € | Direct |
| EMK325B7106KNHT | Taiyo Yuden | 1.935 | 587-3334-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50300 € | 15,03 € |
| 50 | 1,22940 € | 61,47 € |
| 100 | 1,14500 € | 114,50 € |
| 500 | 1,00198 € | 500,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93035 € | 930,35 € |
| 2.000 | 0,89494 € | 1.789,88 € |
| 3.000 | 0,87719 € | 2.631,57 € |
| 5.000 | 0,85753 € | 4.287,65 € |
| 7.000 | 0,84603 € | 5.922,21 € |
| 10.000 | 0,83496 € | 8.349,60 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |

