GCM32DR71C106KA37K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 84.020
Unit Price: 0,39000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 1.935
Unit Price: 0,34000 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR71C106KA37K

DigiKey Part Number
490-GCM32DR71C106KA37KTR-ND - Tape & Reel (TR)
490-GCM32DR71C106KA37KCT-ND - Cut Tape (CT)
490-GCM32DR71C106KA37KDKR-ND
Manufacturer
Manufacturer Product Number
GCM32DR71C106KA37K
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32DR71C106KA37K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,87667 €3.506,68 €
8.0000,85235 €6.818,80 €
Manufacturers Standard Package
490-GCM32DR71C106KA37KDKR-ND
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,44900 €14,49 €
501,18580 €59,29 €
1001,10410 €110,41 €
5000,96628 €483,14 €
1.0000,93092 €930,92 €
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,56520 €