Similar

GCM31CR71H824KA55L | |
|---|---|
DigiKey Part Number | 490-GCM31CR71H824KA55LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31CR71H824KA55L |
Description | CAP CER 0.82UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71H824KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR71H105KA03L | Murata Electronics | 313.518 | 490-10675-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13359 € | 267,18 € |
| Unit Price without VAT: | 0,13359 € |
|---|---|
| Unit Price with VAT: | 0,16164 € |


