
GCM31CR71C475KA37L | |
|---|---|
DigiKey Part Number | 490-6065-2-ND - Tape & Reel (TR) 490-6065-1-ND - Cut Tape (CT) 490-6065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C475KA37L |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C475KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08448 € | 42,24 € |
| 1.000 | 0,07735 € | 77,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06944 € | 138,88 € |
| 4.000 | 0,06475 € | 259,00 € |
| 6.000 | 0,06240 € | 374,40 € |
| 10.000 | 0,05980 € | 598,00 € |
| 14.000 | 0,05828 € | 815,92 € |
| 20.000 | 0,05682 € | 1.136,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

