22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR70J226ME23K

DigiKey Part Number
490-GCM31CR70J226ME23KTR-ND - Tape & Reel (TR)
490-GCM31CR70J226ME23KCT-ND - Cut Tape (CT)
490-GCM31CR70J226ME23KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR70J226ME23K
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR70J226ME23K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31CR70J226ME23LMurata Electronics57.101490-8056-1-ND0,60000 €Parametric Equivalent
MCASJ31LAB7226MTNA01Taiyo Yuden4.280587-MCASJ31LAB7226MTNA01CT-ND0,51000 €Parametric Equivalent
In-Stock: 5.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36000 €3,60 €
500,27340 €13,67 €
1000,24700 €24,70 €
5000,20218 €101,09 €
1.0000,18833 €188,33 €
2.5000,17371 €434,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,12965 €777,90 €
12.0000,12384 €1.486,08 €
18.0000,12092 €2.176,56 €
30.0000,11770 €3.531,00 €
42.0000,11581 €4.864,02 €
60.0000,11399 €6.839,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €