
GCM31CR71E475KA55K | |
|---|---|
DigiKey Part Number | 490-11168-2-ND - Tape & Reel (TR) 490-11168-1-ND - Cut Tape (CT) 490-11168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71E475KA55K |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71E475KA55K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07964 € | 39,82 € |
| 1.000 | 0,07097 € | 70,97 € |
| 2.500 | 0,06773 € | 169,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05997 € | 359,82 € |
| 12.000 | 0,05662 € | 679,44 € |
| 18.000 | 0,05494 € | 988,92 € |
| 30.000 | 0,05307 € | 1.592,10 € |
| 42.000 | 0,05216 € | 2.190,72 € |
| 60.000 | 0,05094 € | 3.056,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

