
GCM32EC71H106KA03K | |
|---|---|
DigiKey Part Number | 490-14535-2-ND - Tape & Reel (TR) 490-14535-1-ND - Cut Tape (CT) 490-14535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71H106KA03K |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71H106KA03K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,32760 € | 32,76 € |
| 500 | 0,27226 € | 136,13 € |
| 1.000 | 0,25698 € | 256,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22090 € | 883,60 € |
| 8.000 | 0,21949 € | 1.755,92 € |
| 12.000 | 0,21876 € | 2.625,12 € |
| 20.000 | 0,21406 € | 4.281,20 € |
| 28.000 | 0,21090 € | 5.905,20 € |
| 40.000 | 0,20785 € | 8.314,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

