
GCM31BR72J682KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J682KWB1LTR-ND - Tape & Reel (TR) 490-GCM31BR72J682KWB1LCT-ND - Cut Tape (CT) 490-GCM31BR72J682KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J682KWB1L |
Description | CAP CER 6800PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34480 € | 17,24 € |
| 100 | 0,31280 € | 31,28 € |
| 500 | 0,25902 € | 129,51 € |
| 1.000 | 0,24237 € | 242,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21547 € | 646,41 € |
| 6.000 | 0,20569 € | 1.234,14 € |
| 9.000 | 0,20079 € | 1.807,11 € |
| 15.000 | 0,19537 € | 2.930,55 € |
| 21.000 | 0,19219 € | 4.035,99 € |
| 30.000 | 0,18914 € | 5.674,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

