
GCM21BR72E223KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72E223KWB1LTR-ND - Tape & Reel (TR) 490-GCM21BR72E223KWB1LCT-ND - Cut Tape (CT) 490-GCM21BR72E223KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72E223KWB1L |
Description | CAP CER 22000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,24950 € | 24,95 € |
| 500 | 0,20436 € | 102,18 € |
| 1.000 | 0,19040 € | 190,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16822 € | 504,66 € |
| 6.000 | 0,16002 € | 960,12 € |
| 9.000 | 0,15591 € | 1.403,19 € |
| 15.000 | 0,15136 € | 2.270,40 € |
| 21.000 | 0,14870 € | 3.122,70 € |
| 30.000 | 0,14615 € | 4.384,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

